Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Loctite Synthetic Grease 85 g Loctite SuperLUBE

Номер на артикул на RS: 184-7967Марка: Loctite№ по каталога на производителя: 399420
brand-logo
Преглед на всички в Греси

Технически документи

Спецификации

Brand

Loctite

Trade Name

Loctite SuperLUBE

Grease Type

Synthetic

Product Form

Liquid

Package Type

Tube

Package Size

85 g

Food Processing Safe

No

Colour

Colourless

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-30°C

Страна на произход

United States

Детайли за продукта

Loctite Synthetic Multi-Purpose Superlube® Grease

Loctite presents Superlube, an advanced multi-purpose with PTFE. Ideal for use as a long-life lubricant in industrial applications, including food processing equipment.

  • Multi-purpose synthetic lubricant with PTFE

  • Reduces friction and wear with the added lubricity of PTFE

  • Prevents rust and corrosion

  • Withstands temperatures of -23°C to 176°C continuous

  • Safe on metal, rubber, plastic, wood, leather, fabric & painted surfaces

  • Long lasting, does not melt, dry out, wash out or separate

  • Oil pen & grease USDA H1 listed for incidental food contact in meat & poultry plants, aerosol is USDA H2 listed

Applications:

chains, pumps, open gears, bearings compressors, valves, conveyors, food processing slides and equipment.

Warning

Flammable Aerosol.

Може да се интересувате от
Electrolube Hydrocarbon Grease 50 ml MPG
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 17,66

€ 17,66 Всеки (ex VAT)

Loctite Synthetic Grease 85 g Loctite SuperLUBE

€ 17,66

€ 17,66 Всеки (ex VAT)

Loctite Synthetic Grease 85 g Loctite SuperLUBE
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 6€ 17,66
7 - 39€ 16,97
40+€ 15,89
Може да се интересувате от
Electrolube Hydrocarbon Grease 50 ml MPG
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Loctite

Trade Name

Loctite SuperLUBE

Grease Type

Synthetic

Product Form

Liquid

Package Type

Tube

Package Size

85 g

Food Processing Safe

No

Colour

Colourless

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-30°C

Страна на произход

United States

Детайли за продукта

Loctite Synthetic Multi-Purpose Superlube® Grease

Loctite presents Superlube, an advanced multi-purpose with PTFE. Ideal for use as a long-life lubricant in industrial applications, including food processing equipment.

  • Multi-purpose synthetic lubricant with PTFE

  • Reduces friction and wear with the added lubricity of PTFE

  • Prevents rust and corrosion

  • Withstands temperatures of -23°C to 176°C continuous

  • Safe on metal, rubber, plastic, wood, leather, fabric & painted surfaces

  • Long lasting, does not melt, dry out, wash out or separate

  • Oil pen & grease USDA H1 listed for incidental food contact in meat & poultry plants, aerosol is USDA H2 listed

Applications:

chains, pumps, open gears, bearings compressors, valves, conveyors, food processing slides and equipment.

Warning

Flammable Aerosol.

Може да се интересувате от
Electrolube Hydrocarbon Grease 50 ml MPG
P.O.A.Всеки (ex VAT)