Технически документи
Спецификации
Brand
LoctiteTrade Name
Loctite 222
Application
Threadlocking
Threadlocking Strength
Low
Cure Time
6 h
Anaerobic
Yes
Colour
Purple
Product Form
Liquid
Package Type
Bottle
Package Size
250 ml
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Operating Temperature Range
-55 → +150 °C
Chemical Composition
Methacrylate
Viscosity Description
Thixotropic
Special Features
Anaerobic
Страна на произход
Ireland
Детайли за продукта
Loctite® 222 Threadlocking Adhesives
Lower strength threadlocking grade for fasteners requiring subsequent adjustment
Distinctive purple colour to aid identification
Thixotropic to prevent migration from the point of application
Lubricates threads during assembly
Easy to remove components
Ideal for non-ferrous components e.g. brass and aluminium
€ 218,95
€ 218,95 Всеки (ex VAT)
1
€ 218,95
€ 218,95 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 5 | € 218,95 |
6 - 14 | € 210,20 |
15+ | € 205,81 |
Технически документи
Спецификации
Brand
LoctiteTrade Name
Loctite 222
Application
Threadlocking
Threadlocking Strength
Low
Cure Time
6 h
Anaerobic
Yes
Colour
Purple
Product Form
Liquid
Package Type
Bottle
Package Size
250 ml
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Operating Temperature Range
-55 → +150 °C
Chemical Composition
Methacrylate
Viscosity Description
Thixotropic
Special Features
Anaerobic
Страна на произход
Ireland
Детайли за продукта
Loctite® 222 Threadlocking Adhesives
Lower strength threadlocking grade for fasteners requiring subsequent adjustment
Distinctive purple colour to aid identification
Thixotropic to prevent migration from the point of application
Lubricates threads during assembly
Easy to remove components
Ideal for non-ferrous components e.g. brass and aluminium