Технически документи
Спецификации
Brand
LoctiteTrade Name
Loctite 222
Application
Threadlocking
Material Compatibility
Metal
Threadlocking Strength
Low
Cure Time
24 h
Anaerobic
Yes
Colour
Purple
Product Form
Liquid
Package Type
Bottle
Package Size
50 ml
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Operating Temperature Range
-55 → +150 °C
Special Features
Anaerobic
Viscosity Measurement
3500mPa/s
Chemical Composition
Dimethacrylate Ester
Viscosity Description
Thixotropic
Odour
Characteristic
Страна на произход
Ireland
€ 59,26
€ 59,26 Всеки (ex VAT)
1
€ 59,26
€ 59,26 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 5 | € 59,26 |
6 - 14 | € 56,88 |
15+ | € 55,71 |
Технически документи
Спецификации
Brand
LoctiteTrade Name
Loctite 222
Application
Threadlocking
Material Compatibility
Metal
Threadlocking Strength
Low
Cure Time
24 h
Anaerobic
Yes
Colour
Purple
Product Form
Liquid
Package Type
Bottle
Package Size
50 ml
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Operating Temperature Range
-55 → +150 °C
Special Features
Anaerobic
Viscosity Measurement
3500mPa/s
Chemical Composition
Dimethacrylate Ester
Viscosity Description
Thixotropic
Odour
Characteristic
Страна на произход
Ireland