Технически документи
Спецификации
Brand
LoctiteTrade Name
Loctite 222
Application
Threadlocking
Threadlocking Strength
Low
Cure Time
6 h
Anaerobic
Yes
Colour
Purple
Product Form
Liquid
Package Size
10 ml
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Operating Temperature Range
-55 → +150 °C
Viscosity Measurement
900<arrow/>1500
Chemical Composition
Methacrylate
Setting Time
15min
Страна на произход
Ireland
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LoctiteTrade Name
Loctite 222
Application
Threadlocking
Threadlocking Strength
Low
Cure Time
6 h
Anaerobic
Yes
Colour
Purple
Product Form
Liquid
Package Size
10 ml
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Operating Temperature Range
-55 → +150 °C
Viscosity Measurement
900<arrow/>1500
Chemical Composition
Methacrylate
Setting Time
15min
Страна на произход
Ireland