Loctite Loctite 2700 Green Threadlocking Adhesive, 250 ml, 24 h Cure Time

Номер на артикул на RS: 708-1930Марка: Loctite№ по каталога на производителя: 1948761
brand-logo

Технически документи

Спецификации

Brand

Loctite

Trade Name

LOCTITE 2700

Application

Threadlocking

Material Compatibility

Metal

Threadlocking Strength

High

Cure Time

24 h

Anaerobic

Yes

Colour

Green

Product Form

Liquid

Package Type

Bottle

Package Size

250 ml

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +150 °C

Viscosity Measurement

350 → 550mPa/s

Chemical Composition

Dimethacrylate Ester

Viscosity Description

Low Viscosity

Odour

Characteristic

Special Features

Anaerobic

Страна на произход

Ireland

Детайли за продукта

Loctite 2700

High-strength anaerobe screwlock, for long-term sealing of thread connections
Resistant to chemicals, depending on the medium, suitable for temperatures from -55 → 150 °C
Release torque 20 Nm
Dismantling only possible after heating to 250°C
Prevents independent loosening and seal breaks caused by impact or vibrations
Developed for connections that will not be dismantled later

Информацията за складовите наличности временно не е налична.

€ 255,15

€ 255,15 Всеки (ex VAT)

Loctite Loctite 2700 Green Threadlocking Adhesive, 250 ml, 24 h Cure Time

€ 255,15

€ 255,15 Всеки (ex VAT)

Loctite Loctite 2700 Green Threadlocking Adhesive, 250 ml, 24 h Cure Time
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 5€ 255,15
6 - 14€ 244,93
15+€ 239,84

Технически документи

Спецификации

Brand

Loctite

Trade Name

LOCTITE 2700

Application

Threadlocking

Material Compatibility

Metal

Threadlocking Strength

High

Cure Time

24 h

Anaerobic

Yes

Colour

Green

Product Form

Liquid

Package Type

Bottle

Package Size

250 ml

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +150 °C

Viscosity Measurement

350 → 550mPa/s

Chemical Composition

Dimethacrylate Ester

Viscosity Description

Low Viscosity

Odour

Characteristic

Special Features

Anaerobic

Страна на произход

Ireland

Детайли за продукта

Loctite 2700

High-strength anaerobe screwlock, for long-term sealing of thread connections
Resistant to chemicals, depending on the medium, suitable for temperatures from -55 → 150 °C
Release torque 20 Nm
Dismantling only possible after heating to 250°C
Prevents independent loosening and seal breaks caused by impact or vibrations
Developed for connections that will not be dismantled later