Технически документи
Спецификации
Детайли за продукта
LM540 Long Range Bluetooth 2.1+EDR USB Adapter
The LM540 Bluetooth USB adapters from LM Technologies are designed for long range applications. They feature a USB and SMA connector so you can plug it in and it is ready to go. LM540 devices operate over a 750m distance with a 2 dBi RP dipole antenna, all from a small package. Its small size also makes it ideal for plugging into a laptop.
The LM540 adapter can be used on various operating systems such as; OSX, Linux and Windows XP-W7.
There are 2 versions available:
- LM540-0542 - USB Bluetooth Dongle, no antenna (RS 124-5558)
- LM540-0546 - USB Bluetooth Dongle with 90° pivotting antenna and IVT Licence key (RS 124-5559)
Features and Benefits
Powered From USB 2.0
Plug & play
CSR ROM Bluecore 4
Compatible with 14 profiles
SMA antenna connector
Bluetooth - LM Technologies
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Детайли за продукта
LM540 Long Range Bluetooth 2.1+EDR USB Adapter
The LM540 Bluetooth USB adapters from LM Technologies are designed for long range applications. They feature a USB and SMA connector so you can plug it in and it is ready to go. LM540 devices operate over a 750m distance with a 2 dBi RP dipole antenna, all from a small package. Its small size also makes it ideal for plugging into a laptop.
The LM540 adapter can be used on various operating systems such as; OSX, Linux and Windows XP-W7.
There are 2 versions available:
- LM540-0542 - USB Bluetooth Dongle, no antenna (RS 124-5558)
- LM540-0546 - USB Bluetooth Dongle with 90° pivotting antenna and IVT Licence key (RS 124-5559)
Features and Benefits
Powered From USB 2.0
Plug & play
CSR ROM Bluecore 4
Compatible with 14 profiles
SMA antenna connector