LKMelectronic LKM 224 Temperature Transmitter PT100 Input, 15 → 35 V, -25 → +85 °C
Технически документи
Спецификации
Brand
LKMelectronicInput Type
PT100
Supply Voltage
15 → 35 V
Minimum Temperature Input
-30°C
Maximum Temperature Input
+70°C
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Series
LKM 224
Depth
53mm
Страна на произход
Germany
Детайли за продукта
LKM 223 / 224 — Analogue Transducer for PT100
Extremely cost-effective analogue transducer for PT100 temperature sensors in accordance with DIN EN 60751
Converts the temperature-dependent resistance signal of the sensors to a standardised signal of 4 → 20 mA @ 0 → 10 V
Highly accurate temperature-linear output signal
Range and zero-point regulator for subsequent fine-tuning
35 mm DIN rail mounting
€ 97,28
€ 97,28 Всеки (ex VAT)
1
€ 97,28
€ 97,28 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 97,28 |
5+ | € 93,28 |
Технически документи
Спецификации
Brand
LKMelectronicInput Type
PT100
Supply Voltage
15 → 35 V
Minimum Temperature Input
-30°C
Maximum Temperature Input
+70°C
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Series
LKM 224
Depth
53mm
Страна на произход
Germany
Детайли за продукта
LKM 223 / 224 — Analogue Transducer for PT100
Extremely cost-effective analogue transducer for PT100 temperature sensors in accordance with DIN EN 60751
Converts the temperature-dependent resistance signal of the sensors to a standardised signal of 4 → 20 mA @ 0 → 10 V
Highly accurate temperature-linear output signal
Range and zero-point regulator for subsequent fine-tuning
35 mm DIN rail mounting