Littelfuse, ML Varistor 180pF 1A, Clamping 120V, Varistor 77V, 1206 (3216M)

Номер на артикул на RS: 543-5518Марка: Littelfuse№ по каталога на производителя: V56MLA1206AXH
brand-logo
Преглед на всички в Варистори

Технически документи

Спецификации

Varistor Voltage

77V

Maximum AC Voltage Rating

40V

Maximum DC Voltage Rating

56V

Clamping Voltage

120V

Clamping Current

1A

Material

Ceramic

Energy

1J

Series

ML

Maximum Surge Current

120A

Capacitance

180pF

Length

3.2mm

Depth

1.6mm

Dimensions

3.2 x 1.6 x 1.8mm

Package/Case

1206 (3216M)

Страна на произход

China

Детайли за продукта

SMT Transient Suppressors - ML Series

Multilayer semi-conducting ceramic construction providing bi-directional voltage clamping. Suppression of inductive switching or other fast electrical transient events makes these devices useful in helping to achieve electromagnetic compliance of end products

Suitable for on-board transient voltage protection of ICs and transistors
Can replace larger surface mount TVS zeners in many applications

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Littelfuse, ML Varistor 180pF 1A, Clamping 120V, Varistor 77V, 1206 (3216M)

P.O.A.

Each (In a Pack of 10) (ex VAT)

Littelfuse, ML Varistor 180pF 1A, Clamping 120V, Varistor 77V, 1206 (3216M)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Varistor Voltage

77V

Maximum AC Voltage Rating

40V

Maximum DC Voltage Rating

56V

Clamping Voltage

120V

Clamping Current

1A

Material

Ceramic

Energy

1J

Series

ML

Maximum Surge Current

120A

Capacitance

180pF

Length

3.2mm

Depth

1.6mm

Dimensions

3.2 x 1.6 x 1.8mm

Package/Case

1206 (3216M)

Страна на произход

China

Детайли за продукта

SMT Transient Suppressors - ML Series

Multilayer semi-conducting ceramic construction providing bi-directional voltage clamping. Suppression of inductive switching or other fast electrical transient events makes these devices useful in helping to achieve electromagnetic compliance of end products

Suitable for on-board transient voltage protection of ICs and transistors
Can replace larger surface mount TVS zeners in many applications

Може да се интересувате от