Littelfuse, LA Metal Oxide Varistor 1nF 50A, Clamping 340V, Varistor 228V

Номер на артикул на RS: 170-9903Марка: Littelfuse№ по каталога на производителя: V130LA10AP
brand-logo
Преглед на всички в Варистори

Технически документи

Спецификации

Varistor Voltage

228V

Maximum AC Voltage Rating

130V

Maximum DC Voltage Rating

175V

Clamping Voltage

340V

Clamping Current

50A

Material

Metal

Energy

38J

Series

LA

Diameter

17mm

Maximum Surge Current

4500A

Capacitance

1nF

Length

40mm

Thickness

5.6mm

Dimensions

17 (Dia.) x 5.6mm

Lead Pitch

8.5mm

Детайли за продукта

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Информацията за складовите наличности временно не е налична.

€ 182,45

€ 0,261 Each (In a Bag of 700) (ex VAT)

Littelfuse, LA Metal Oxide Varistor 1nF 50A, Clamping 340V, Varistor 228V

€ 182,45

€ 0,261 Each (In a Bag of 700) (ex VAT)

Littelfuse, LA Metal Oxide Varistor 1nF 50A, Clamping 340V, Varistor 228V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
700 - 6300€ 0,261€ 182,45
7000 - 16800€ 0,205€ 143,18
17500 - 34300€ 0,194€ 135,82
35000 - 69300€ 0,185€ 129,27
70000+€ 0,175€ 122,72

Технически документи

Спецификации

Varistor Voltage

228V

Maximum AC Voltage Rating

130V

Maximum DC Voltage Rating

175V

Clamping Voltage

340V

Clamping Current

50A

Material

Metal

Energy

38J

Series

LA

Diameter

17mm

Maximum Surge Current

4500A

Capacitance

1nF

Length

40mm

Thickness

5.6mm

Dimensions

17 (Dia.) x 5.6mm

Lead Pitch

8.5mm

Детайли за продукта

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.