Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Littelfuse, ZA Metal Oxide Varistor 515pF 10A, Clamping 205V, Varistor 132V

Номер на артикул на RS: 543-4868Марка: Littelfuse№ по каталога на производителя: V120ZA1P
brand-logo
Преглед на всички в Варистори

Технически документи

Спецификации

Varistor Voltage

132V

Maximum AC Voltage Rating

75V

Maximum DC Voltage Rating

102V

Clamping Voltage

205V

Clamping Current

10A

Energy

6J

Material

Metal

Series

ZA

Diameter

9mm

Maximum Surge Current

1200A

Capacitance

515pF

Length

32mm

Thickness

5mm

Dimensions

9 (Dia.) x 5mm

Lead Pitch

6mm

Детайли за продукта

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Може да се интересувате от
V120ZA1 metal oxide radial varistor,75V
P.O.A.Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Littelfuse, ZA Metal Oxide Varistor 515pF 10A, Clamping 205V, Varistor 132V

P.O.A.

Each (In a Pack of 5) (ex VAT)

Littelfuse, ZA Metal Oxide Varistor 515pF 10A, Clamping 205V, Varistor 132V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
V120ZA1 metal oxide radial varistor,75V
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Varistor Voltage

132V

Maximum AC Voltage Rating

75V

Maximum DC Voltage Rating

102V

Clamping Voltage

205V

Clamping Current

10A

Energy

6J

Material

Metal

Series

ZA

Diameter

9mm

Maximum Surge Current

1200A

Capacitance

515pF

Length

32mm

Thickness

5mm

Dimensions

9 (Dia.) x 5mm

Lead Pitch

6mm

Детайли за продукта

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Може да се интересувате от
V120ZA1 metal oxide radial varistor,75V
P.O.A.Each (In a Pack of 5) (ex VAT)