Littelfuse SP3010-04UTG, Quad-Element Uni-Directional TVS Diode Array, 10-Pin μDFN

Номер на артикул на RS: 166-0112Марка: Littelfuse№ по каталога на производителя: SP3010-04UTG
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Direction Type

Uni-Directional

Diode Configuration

Complex Array

Maximum Clamping Voltage

12.3V

Mounting Type

Surface Mount

Package Type

μDFN

Maximum Reverse Stand-off Voltage

6V

Pin Count

10

Maximum Peak Pulse Current

2A

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-40 °C

Dimensions

2.6 x 1.1 x 0.55mm

Maximum Operating Temperature

+125 °C

Height

0.55mm

Width

1.1mm

Maximum Reverse Leakage Current

500nA

Length

2.6mm

Страна на произход

Thailand

Детайли за продукта

TVS Diode Arrays, SP30xx Series

Low Capacitance ESD Protection
SP3003 Series 0.65pF Diode Array
SP3010 Series 0.45pF Diode Array
SP3012 Series 0.5pF Diode Array

Transient Voltage Suppressors, Littelfuse

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 922,49

€ 0,307 Each (On a Reel of 3000) (ex VAT)

Littelfuse SP3010-04UTG, Quad-Element Uni-Directional TVS Diode Array, 10-Pin μDFN

€ 922,49

€ 0,307 Each (On a Reel of 3000) (ex VAT)

Littelfuse SP3010-04UTG, Quad-Element Uni-Directional TVS Diode Array, 10-Pin μDFN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Direction Type

Uni-Directional

Diode Configuration

Complex Array

Maximum Clamping Voltage

12.3V

Mounting Type

Surface Mount

Package Type

μDFN

Maximum Reverse Stand-off Voltage

6V

Pin Count

10

Maximum Peak Pulse Current

2A

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-40 °C

Dimensions

2.6 x 1.1 x 0.55mm

Maximum Operating Temperature

+125 °C

Height

0.55mm

Width

1.1mm

Maximum Reverse Leakage Current

500nA

Length

2.6mm

Страна на произход

Thailand

Детайли за продукта

TVS Diode Arrays, SP30xx Series

Low Capacitance ESD Protection
SP3003 Series 0.65pF Diode Array
SP3010 Series 0.45pF Diode Array
SP3012 Series 0.5pF Diode Array

Transient Voltage Suppressors, Littelfuse

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more