Технически документи
Спецификации
Brand
LittelfuseTrip Current
1A
Voltage Rating
60V
Time to Trip
4s
Hold Current
0.5A
Maximum Current
10 A
Length
7.98mm
Height
3.18mm
Width
5.44mm
Minimum Resistance
0.35Ω
Maximum Resistance
1.4Ω
Power Dissipation
1.7W
Maximum Operating Temperature
+85°C
Operating Temperature Range
Maximum of +85 °C
Dimensions
7.98 x 5.44 x 3.18mm
Страна на произход
China
Детайли за продукта
PolySwitch SMD & SMD2 Series
From TE Connectivity, these SMD and SMD 2 Series surface mount Polyswitches are compact and suitable for a variety of computer and electronics applications.
SMT footprints:
• SMD - Hold current 0.3 - 1.25A: 7555 (metric) 2920 (Imperial)
• SMD2 - Hold current 1.5 - 2.5A: 8763 (metric) 3425 (Imperial)
Surface Mount Technology
€ 36,47
€ 0,365 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
100
€ 36,47
€ 0,365 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
100 - 490 | € 0,365 | € 3,65 |
500 - 1490 | € 0,282 | € 2,82 |
1500 - 2490 | € 0,249 | € 2,49 |
2500+ | € 0,226 | € 2,26 |
Технически документи
Спецификации
Brand
LittelfuseTrip Current
1A
Voltage Rating
60V
Time to Trip
4s
Hold Current
0.5A
Maximum Current
10 A
Length
7.98mm
Height
3.18mm
Width
5.44mm
Minimum Resistance
0.35Ω
Maximum Resistance
1.4Ω
Power Dissipation
1.7W
Maximum Operating Temperature
+85°C
Operating Temperature Range
Maximum of +85 °C
Dimensions
7.98 x 5.44 x 3.18mm
Страна на произход
China
Детайли за продукта
PolySwitch SMD & SMD2 Series
From TE Connectivity, these SMD and SMD 2 Series surface mount Polyswitches are compact and suitable for a variety of computer and electronics applications.
SMT footprints:
• SMD - Hold current 0.3 - 1.25A: 7555 (metric) 2920 (Imperial)
• SMD2 - Hold current 1.5 - 2.5A: 8763 (metric) 3425 (Imperial)