Littelfuse SMBJ6.0CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

Технически документи
Спецификации
Brand
LittelfuseDiode Configuration
Single
Direction Type
Bi-Directional
Maximum Clamping Voltage
10.3V
Minimum Breakdown Voltage
6.67V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
6V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
58.3A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
4.75 x 3.94 x 2.41mm
Maximum Operating Temperature
+150 °C
Test Current
10mA
Width
3.94mm
Maximum Reverse Leakage Current
800µA
Height
2.41mm
Surge Current Rating
100A
Length
4.75mm
ESD Voltage
30kV
Страна на произход
China
€ 375,18
€ 0,125 Each (On a Reel of 3000) (ex VAT)
3000
€ 375,18
€ 0,125 Each (On a Reel of 3000) (ex VAT)
3000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LittelfuseDiode Configuration
Single
Direction Type
Bi-Directional
Maximum Clamping Voltage
10.3V
Minimum Breakdown Voltage
6.67V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
6V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
58.3A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
4.75 x 3.94 x 2.41mm
Maximum Operating Temperature
+150 °C
Test Current
10mA
Width
3.94mm
Maximum Reverse Leakage Current
800µA
Height
2.41mm
Surge Current Rating
100A
Length
4.75mm
ESD Voltage
30kV
Страна на произход
China