Littelfuse SMBJ6.0A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Технически документи
Спецификации
Brand
LittelfuseDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
10.3V
Minimum Breakdown Voltage
6.67V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
6V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
58.3A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.57 x 3.94 x 2.237mm
Maximum Reverse Leakage Current
800µA
Length
4.57mm
Height
2.237mm
Width
3.94mm
Test Current
10mA
Детайли за продукта
TVS Diodes SMT Unidirectional 600W, SMBJ Series, Littelfuse
Transient Voltage Suppressors, Littelfuse
€ 2,38
€ 0,238 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 2,38
€ 0,238 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LittelfuseDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
10.3V
Minimum Breakdown Voltage
6.67V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
6V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
58.3A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.57 x 3.94 x 2.237mm
Maximum Reverse Leakage Current
800µA
Length
4.57mm
Height
2.237mm
Width
3.94mm
Test Current
10mA
Детайли за продукта