Littelfuse SM712-02HTG, Dual-Element Bi-Directional TVS Diode Array, 600W, 3-Pin SOT-23

Номер на артикул на RS: 171-9526Марка: Littelfuse№ по каталога на производителя: SM712-02HTGDistrelec Article No.: 30396690
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Direction Type

Bi-Directional

Maximum Clamping Voltage

31V

Minimum Breakdown Voltage

13.3 (Reverse)V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

12V

Pin Count

3

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

19A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Dimensions

3.04 x 1.4 x 1.02mm

Working Voltage

12V

Automotive Standard

AEC-Q101

Capacitance

75pF

Length

3.04mm

Height

1.02mm

Width

1.4mm

Maximum Reverse Leakage Current

1µA

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 894,13

€ 0,298 Each (On a Reel of 3000) (ex VAT)

Littelfuse SM712-02HTG, Dual-Element Bi-Directional TVS Diode Array, 600W, 3-Pin SOT-23

€ 894,13

€ 0,298 Each (On a Reel of 3000) (ex VAT)

Littelfuse SM712-02HTG, Dual-Element Bi-Directional TVS Diode Array, 600W, 3-Pin SOT-23
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Direction Type

Bi-Directional

Maximum Clamping Voltage

31V

Minimum Breakdown Voltage

13.3 (Reverse)V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

12V

Pin Count

3

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

19A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Dimensions

3.04 x 1.4 x 1.02mm

Working Voltage

12V

Automotive Standard

AEC-Q101

Capacitance

75pF

Length

3.04mm

Height

1.02mm

Width

1.4mm

Maximum Reverse Leakage Current

1µA

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more