Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Littelfuse Surface Mount, 3-pin, TRIAC, 600V, Gate Trigger 1.3V

Номер на артикул на RS: 213-0883Марка: Littelfuse№ по каталога на производителя: QV6016NH4RP
brand-logo
Преглед на всички в TRIAC

Технически документи

Спецификации

Rated Average On-State Current

16A

Mounting Type

Surface Mount

Package Type

TO-263

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

600V

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 067,70

€ 2,135 Each (On a Reel of 500) (ex VAT)

Littelfuse Surface Mount, 3-pin, TRIAC, 600V, Gate Trigger 1.3V

€ 1 067,70

€ 2,135 Each (On a Reel of 500) (ex VAT)

Littelfuse Surface Mount, 3-pin, TRIAC, 600V, Gate Trigger 1.3V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Rated Average On-State Current

16A

Mounting Type

Surface Mount

Package Type

TO-263

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

600V

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more