Littelfuse, P0300SALRP, SIDAC, 25V 0.005mA, 2-Pin DO-241AA

Номер на артикул на RS: 738-3251Марка: Littelfuse№ по каталога на производителя: P0300SALRP
brand-logo
Преглед на всички в SIDAC

Технически документи

Спецификации

Peak On-State Voltage

4V

Maximum Holding Current

50mA

Surge Current Rating

0.8A

Repetitive Peak Reverse Voltage

25V

Repetitive Peak Forward Blocking Voltage

25V

Mounting Type

Surface Mount

Package Type

DO-241AA

Pin Count

2

Repetitive Peak Off-State Current

0.005mA

Dimensions

4.6 x 3.95 x 2.45mm

Length

4.6mm

Width

3.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Height

2.45mm

Детайли за продукта

SIDACtor® Protection Thyristors for Baseband

SIDACtor® Series DO-214AA are designed to protect baseband equipment such as modems, line cards, CPE and DSL from damaging overvoltage transients.

Low voltage overshoot
Low on-state voltage
Does not degrade with use
Fails short circuit when surged in excess of ratings
Low Capacitance

Transient Voltage Suppressors, Littelfuse

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Littelfuse, P0300SCLRP, SIDAC, 25V 0.005mA, 2-Pin DO-214AA
€ 0,906Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Littelfuse, P0300SALRP, SIDAC, 25V 0.005mA, 2-Pin DO-241AA

P.O.A.

Each (In a Pack of 10) (ex VAT)

Littelfuse, P0300SALRP, SIDAC, 25V 0.005mA, 2-Pin DO-241AA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Littelfuse, P0300SCLRP, SIDAC, 25V 0.005mA, 2-Pin DO-214AA
€ 0,906Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Peak On-State Voltage

4V

Maximum Holding Current

50mA

Surge Current Rating

0.8A

Repetitive Peak Reverse Voltage

25V

Repetitive Peak Forward Blocking Voltage

25V

Mounting Type

Surface Mount

Package Type

DO-241AA

Pin Count

2

Repetitive Peak Off-State Current

0.005mA

Dimensions

4.6 x 3.95 x 2.45mm

Length

4.6mm

Width

3.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Height

2.45mm

Детайли за продукта

SIDACtor® Protection Thyristors for Baseband

SIDACtor® Series DO-214AA are designed to protect baseband equipment such as modems, line cards, CPE and DSL from damaging overvoltage transients.

Low voltage overshoot
Low on-state voltage
Does not degrade with use
Fails short circuit when surged in excess of ratings
Low Capacitance

Transient Voltage Suppressors, Littelfuse

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Littelfuse, P0300SCLRP, SIDAC, 25V 0.005mA, 2-Pin DO-214AA
€ 0,906Each (In a Pack of 10) (ex VAT)