Технически документи
Спецификации
Brand
LittelfuseTrip Current
3A
Voltage Rating
6V dc
Time to Trip
0.3s
Hold Current
1.5A
Maximum Current
100 A
Length
3.4mm
Height
0.89mm
Width
1.8mm
Minimum Resistance
0.04Ω
Maximum Resistance
110mΩ
Power Dissipation
0.8W
Maximum Operating Temperature
+85°C
Dimensions
3.4 x 1.8 x 0.89mm
Operating Temperature Range
Maximum of +85 °C
Детайли за продукта
PolySwitch™ nanoSMDC series
Surface Mount Technology
€ 3,97
€ 0,397 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 3,97
€ 0,397 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 0,397 | € 3,97 |
100 - 490 | € 0,316 | € 3,16 |
500 - 1490 | € 0,282 | € 2,82 |
1500 - 2490 | € 0,27 | € 2,70 |
2500+ | € 0,266 | € 2,66 |
Технически документи
Спецификации
Brand
LittelfuseTrip Current
3A
Voltage Rating
6V dc
Time to Trip
0.3s
Hold Current
1.5A
Maximum Current
100 A
Length
3.4mm
Height
0.89mm
Width
1.8mm
Minimum Resistance
0.04Ω
Maximum Resistance
110mΩ
Power Dissipation
0.8W
Maximum Operating Temperature
+85°C
Dimensions
3.4 x 1.8 x 0.89mm
Operating Temperature Range
Maximum of +85 °C
Детайли за продукта