Технически документи
Спецификации
Brand
LittelfuseTrip Current
1.5A
Voltage Rating
6V dc
Time to Trip
0.1s
Hold Current
0.75A
Maximum Current
40 A
Length
3.43mm
Height
0.62mm
Width
2.8mm
Minimum Resistance
0.11Ω
Maximum Resistance
400mΩ
Power Dissipation
0.8W
Maximum Operating Temperature
+85°C
Operating Temperature Range
Maximum of +85 °C
Dimensions
3.43 x 2.8 x 0.62mm
Детайли за продукта
PolySwitch Micro SMD series
SMT footprint 3225 (metric) 1210 (Imperial)
Surface Mount Technology
€ 8,77
€ 0,438 Each (In a Pack of 20) (ex VAT)
Стандарт
20
€ 8,77
€ 0,438 Each (In a Pack of 20) (ex VAT)
Стандарт
20
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
20 - 80 | € 0,438 | € 8,77 |
100 - 980 | € 0,328 | € 6,57 |
1000+ | € 0,285 | € 5,70 |
Технически документи
Спецификации
Brand
LittelfuseTrip Current
1.5A
Voltage Rating
6V dc
Time to Trip
0.1s
Hold Current
0.75A
Maximum Current
40 A
Length
3.43mm
Height
0.62mm
Width
2.8mm
Minimum Resistance
0.11Ω
Maximum Resistance
400mΩ
Power Dissipation
0.8W
Maximum Operating Temperature
+85°C
Operating Temperature Range
Maximum of +85 °C
Dimensions
3.43 x 2.8 x 0.62mm
Детайли за продукта
PolySwitch Micro SMD series
SMT footprint 3225 (metric) 1210 (Imperial)