Технически документи
Спецификации
Brand
LittelfuseThyristor Type
SCR
Package Type
DPAK (TO-252)
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
35A
Mounting Type
Surface Mount
Maximum Gate Trigger Current
300µA
Maximum Gate Trigger Voltage
1V
Maximum Holding Current
10mA
Pin Count
3
Dimensions
6.73 x 6.22 x 2.38mm
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
18V
Maximum Operating Temperature
+110 °C
Peak On-State Voltage
2.2V
Детайли за продукта
Phase Control Thyristors, ON Semiconductor
Thyristors - ON Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
€ 27,05
€ 0,541 Each (Supplied as a Tape) (ex VAT)
Стандарт
50
€ 27,05
€ 0,541 Each (Supplied as a Tape) (ex VAT)
Стандарт
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Лента |
---|---|---|
50 - 450 | € 0,541 | € 27,05 |
500 - 1200 | € 0,527 | € 26,36 |
1250+ | € 0,514 | € 25,72 |
Технически документи
Спецификации
Brand
LittelfuseThyristor Type
SCR
Package Type
DPAK (TO-252)
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
35A
Mounting Type
Surface Mount
Maximum Gate Trigger Current
300µA
Maximum Gate Trigger Voltage
1V
Maximum Holding Current
10mA
Pin Count
3
Dimensions
6.73 x 6.22 x 2.38mm
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
18V
Maximum Operating Temperature
+110 °C
Peak On-State Voltage
2.2V
Детайли за продукта
Phase Control Thyristors, ON Semiconductor
Thyristors - ON Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).