Технически документи
Спецификации
Brand
LittelfuseRated Average On-State Current
8A
Mounting Type
Through Hole
Package Type
TO-220AB
Maximum Gate Trigger Current
5mA
Repetitive Peak Reverse Voltage
400V
Surge Current Rating
70A
Pin Count
3
Maximum Gate Trigger Voltage
1.5V
Repetitive Peak Forward Blocking Voltage
400V
Maximum Holding Current
10mA
Dimensions
10.28 x 4.82 x 15.75mm
Length
10.28mm
Width
4.82mm
Height
15.75mm
Repetitive Peak Off-State Current
2mA
Peak On-State Voltage
1.85V
Maximum Operating Temperature
+110 °C
Minimum Operating Temperature
-40 °C
Детайли за продукта
TRIAC, ON Semiconductor
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
€ 5,41
€ 0,541 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 5,41
€ 0,541 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
10
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
LittelfuseRated Average On-State Current
8A
Mounting Type
Through Hole
Package Type
TO-220AB
Maximum Gate Trigger Current
5mA
Repetitive Peak Reverse Voltage
400V
Surge Current Rating
70A
Pin Count
3
Maximum Gate Trigger Voltage
1.5V
Repetitive Peak Forward Blocking Voltage
400V
Maximum Holding Current
10mA
Dimensions
10.28 x 4.82 x 15.75mm
Length
10.28mm
Width
4.82mm
Height
15.75mm
Repetitive Peak Off-State Current
2mA
Peak On-State Voltage
1.85V
Maximum Operating Temperature
+110 °C
Minimum Operating Temperature
-40 °C
Детайли за продукта
TRIAC, ON Semiconductor
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.