Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Littelfuse Through Hole, 3-pin, TRIAC, 400V, Gate Trigger 1.5V 400V

Номер на артикул на RS: 177-5191Марка: Littelfuse№ по каталога на производителя: MAC8SDG
brand-logo
Преглед на всички в TRIAC

Технически документи

Спецификации

Rated Average On-State Current

8A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

5mA

Repetitive Peak Reverse Voltage

400V

Surge Current Rating

70A

Pin Count

3

Maximum Gate Trigger Voltage

1.5V

Repetitive Peak Forward Blocking Voltage

400V

Maximum Holding Current

10mA

Dimensions

10.28 x 4.82 x 15.75mm

Length

10.28mm

Width

4.82mm

Height

15.75mm

Repetitive Peak Off-State Current

2mA

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.85V

Maximum Operating Temperature

+110 °C

Детайли за продукта

TRIAC, ON Semiconductor

TRIACs

A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Littelfuse Through Hole, 3-pin, TRIAC, 400V, Gate Trigger 1.5V 400V
€ 0,534Each (Supplied in a Tube) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 25,87

€ 0,517 Each (In a Tube of 50) (ex VAT)

Littelfuse Through Hole, 3-pin, TRIAC, 400V, Gate Trigger 1.5V 400V

€ 25,87

€ 0,517 Each (In a Tube of 50) (ex VAT)

Littelfuse Through Hole, 3-pin, TRIAC, 400V, Gate Trigger 1.5V 400V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Littelfuse Through Hole, 3-pin, TRIAC, 400V, Gate Trigger 1.5V 400V
€ 0,534Each (Supplied in a Tube) (ex VAT)

Технически документи

Спецификации

Rated Average On-State Current

8A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

5mA

Repetitive Peak Reverse Voltage

400V

Surge Current Rating

70A

Pin Count

3

Maximum Gate Trigger Voltage

1.5V

Repetitive Peak Forward Blocking Voltage

400V

Maximum Holding Current

10mA

Dimensions

10.28 x 4.82 x 15.75mm

Length

10.28mm

Width

4.82mm

Height

15.75mm

Repetitive Peak Off-State Current

2mA

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.85V

Maximum Operating Temperature

+110 °C

Детайли за продукта

TRIAC, ON Semiconductor

TRIACs

A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Littelfuse Through Hole, 3-pin, TRIAC, 400V, Gate Trigger 1.5V 400V
€ 0,534Each (Supplied in a Tube) (ex VAT)