Littelfuse, K2401GRP, SIDAC, 190V 5μA, 2-Pin DO-15

Номер на артикул на RS: 165-9870Марка: Littelfuse№ по каталога на производителя: K2401GRP
brand-logo
Преглед на всички в SIDAC

Технически документи

Спецификации

Maximum Breakover Voltage

250V

Maximum Holding Current

160mA

Surge Current Rating

20A

Repetitive Peak Reverse Voltage

190V

Repetitive Peak Forward Blocking Voltage

190V

Mounting Type

Through Hole

Package Type

DO-15

Pin Count

2

Repetitive Peak Off-State Current

5µA

Dimensions

3.556 (Dia.) x 6.858mm

Length

6.86mm

Width

3.556 (Dia.)mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Страна на произход

China

Детайли за продукта

Multipulse™ SIDAC, Littelfuse

The Littelfuse range of SIDACs are silicon bilateral voltage-triggered switches, that are suitable for high voltage power supplies, natural gas igniters and high-pressure sodium lamps. SIDAC's feature glass-passivated junctions to ensure a rugged and reliable device capable of lasting in harsh environments.

Features:
AC circuit oriented
Triggered voltage of 79V to 330V
RoHS compliant
Available in a DO-15 or DO92 Package

SIDACs

The SIDAC is a bi-directional diode member of the thyristor family; the name is an acronym for Silicon Diode for Alternating Current. The device is triggered into conduction by an applied voltage which is greater than the rated breakover voltage (VBO) and remains in the conducting state until the device current drops below the minimum specified holding current.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4 444,99

€ 0,889 Each (On a Reel of 5000) (ex VAT)

Littelfuse, K2401GRP, SIDAC, 190V 5μA, 2-Pin DO-15

€ 4 444,99

€ 0,889 Each (On a Reel of 5000) (ex VAT)

Littelfuse, K2401GRP, SIDAC, 190V 5μA, 2-Pin DO-15
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Breakover Voltage

250V

Maximum Holding Current

160mA

Surge Current Rating

20A

Repetitive Peak Reverse Voltage

190V

Repetitive Peak Forward Blocking Voltage

190V

Mounting Type

Through Hole

Package Type

DO-15

Pin Count

2

Repetitive Peak Off-State Current

5µA

Dimensions

3.556 (Dia.) x 6.858mm

Length

6.86mm

Width

3.556 (Dia.)mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Страна на произход

China

Детайли за продукта

Multipulse™ SIDAC, Littelfuse

The Littelfuse range of SIDACs are silicon bilateral voltage-triggered switches, that are suitable for high voltage power supplies, natural gas igniters and high-pressure sodium lamps. SIDAC's feature glass-passivated junctions to ensure a rugged and reliable device capable of lasting in harsh environments.

Features:
AC circuit oriented
Triggered voltage of 79V to 330V
RoHS compliant
Available in a DO-15 or DO92 Package

SIDACs

The SIDAC is a bi-directional diode member of the thyristor family; the name is an acronym for Silicon Diode for Alternating Current. The device is triggered into conduction by an applied voltage which is greater than the rated breakover voltage (VBO) and remains in the conducting state until the device current drops below the minimum specified holding current.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more