Технически документи
Спецификации
Brand
LittelfuseContact Resistance
100mΩ
AT Value Range
15-20AT
Width
2.28mm
Length
14mm
Dimensions
2.28 (Dia.) x 14mm
Детайли за продукта
Flex-14 Axial Lead Reed Switches, Low Power
These sub-miniature, axial lead reed switches require zero operating power for contact closure. They are hermetically sealed and with magnetically operated contacts they are highly resilient to contamination. They are not effected by and do not affect their external environment. The soft leads are pliable and work well in applications requiring hand forming. They are also suited for switching micro-controller logic level loads.
The glass envelope on these reed switches measures 14 x 2.28 mm and it houses normally open contacts. It has a high insulation resistance and low contact resistance and they are also ATEX approved between 10-30 AT range.
Item 905-8871 has a sensitivity rating of AT 10-15.
Item 905-8875 has a sensitivity rating of AT 15-20.
Potential Applications
Reed relays
Security
Limit switching
Office equipment
Industrial control
Features
Subminiature, normally open switch
Longer leads are flexible for easy forming
Capable of switching up to 200 Vdc or 0.5A at up to 10 W
Operating temperature range: -40°C to +125°C
Standards
UL, ATEX Class I, Zone 2
Littelfuse
€ 6,19
€ 1,239 Each (In a Bag of 5) (ex VAT)
5
€ 6,19
€ 1,239 Each (In a Bag of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
5 - 5 | € 1,239 | € 6,20 |
10 - 45 | € 1,192 | € 5,96 |
50 - 120 | € 1,143 | € 5,72 |
125 - 245 | € 1,092 | € 5,46 |
250+ | € 1,01 | € 5,05 |
Технически документи
Спецификации
Brand
LittelfuseContact Resistance
100mΩ
AT Value Range
15-20AT
Width
2.28mm
Length
14mm
Dimensions
2.28 (Dia.) x 14mm
Детайли за продукта
Flex-14 Axial Lead Reed Switches, Low Power
These sub-miniature, axial lead reed switches require zero operating power for contact closure. They are hermetically sealed and with magnetically operated contacts they are highly resilient to contamination. They are not effected by and do not affect their external environment. The soft leads are pliable and work well in applications requiring hand forming. They are also suited for switching micro-controller logic level loads.
The glass envelope on these reed switches measures 14 x 2.28 mm and it houses normally open contacts. It has a high insulation resistance and low contact resistance and they are also ATEX approved between 10-30 AT range.
Item 905-8871 has a sensitivity rating of AT 10-15.
Item 905-8875 has a sensitivity rating of AT 15-20.
Potential Applications
Reed relays
Security
Limit switching
Office equipment
Industrial control
Features
Subminiature, normally open switch
Longer leads are flexible for easy forming
Capable of switching up to 200 Vdc or 0.5A at up to 10 W
Operating temperature range: -40°C to +125°C
Standards
UL, ATEX Class I, Zone 2