Littelfuse 30A Inline Fuse Holder, 32V dc

Номер на артикул на RS: 878-1268Марка: Littelfuse№ по каталога на производителя: FHAC0002ZXJ
brand-logo

Технически документи

Спецификации

Fuse Holder Type

Inline

Current Rating

30A

Voltage Rating

32V dc

Includes Indicator

No

Series

FHAC

Standards Met

RoHS Compliant

Lead Wire Length

4.01in

Страна на произход

China

Детайли за продукта

Littelfuse In-line ATO Fuse Holders 20 A and 30 A

From Littelfuse, a range of in-line fuse holders designed for ATO blade type fuses. The FHA series of single fuse holders are available in two variants, regular duty or heavy-duty. Regular duty in-line fuse holders are designed to accommodate ATO type fuses from 1 to 20 amps. Heavy-duty in-line fuse holders are designed to accommodate ATO type fuses rated at 25 or 30 amps. Both variants are supplied with 3.5” (88.9 mm) connecting wires, regular duty 16 AWG black wire, and heavy-duty 12 AWG orange wire.

Manufactured from high-quality materials the Littelfuse range of ATO fuse holders are robust and reliable. With their simple design, they require no specialist tooling making termination easy. Suitable for maintenance, repair, and new designs.

Standard or Splashproof

Depending on your application you may require a fuse holder with or without extra protection. The Littelfuse FHA series offer fuse holders with no cover or with an attached protective cap, recommended for harsher environments.

• Part No beginning with FHAC – include a tethered protection cap
• Part No beginning with 0FHA - Have no protection cap

Features and Benefits

• Robust and reliable
• Compact design
• Manufactured from high-quality materials
• Quick and easy to connect
• Standard or splashproof versions available
• 1 to 30 Amp rating
• Accommodates ATO automotive blade fuses

Applications

ATO fuses and their holders are used to protect a circuits cabling from the excessive current that could lead to damage or electrical fire. ATO blade fuse holders are used in a wide range of automotive electrical applications. Some of the most common are

• Vehicle wiring looms
• Automotive circuits
• Motorbikes
• Agricultural machinery

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Littelfuse 30A Inline Fuse Holder, 32V dc

P.O.A.

Littelfuse 30A Inline Fuse Holder, 32V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Fuse Holder Type

Inline

Current Rating

30A

Voltage Rating

32V dc

Includes Indicator

No

Series

FHAC

Standards Met

RoHS Compliant

Lead Wire Length

4.01in

Страна на произход

China

Детайли за продукта

Littelfuse In-line ATO Fuse Holders 20 A and 30 A

From Littelfuse, a range of in-line fuse holders designed for ATO blade type fuses. The FHA series of single fuse holders are available in two variants, regular duty or heavy-duty. Regular duty in-line fuse holders are designed to accommodate ATO type fuses from 1 to 20 amps. Heavy-duty in-line fuse holders are designed to accommodate ATO type fuses rated at 25 or 30 amps. Both variants are supplied with 3.5” (88.9 mm) connecting wires, regular duty 16 AWG black wire, and heavy-duty 12 AWG orange wire.

Manufactured from high-quality materials the Littelfuse range of ATO fuse holders are robust and reliable. With their simple design, they require no specialist tooling making termination easy. Suitable for maintenance, repair, and new designs.

Standard or Splashproof

Depending on your application you may require a fuse holder with or without extra protection. The Littelfuse FHA series offer fuse holders with no cover or with an attached protective cap, recommended for harsher environments.

• Part No beginning with FHAC – include a tethered protection cap
• Part No beginning with 0FHA - Have no protection cap

Features and Benefits

• Robust and reliable
• Compact design
• Manufactured from high-quality materials
• Quick and easy to connect
• Standard or splashproof versions available
• 1 to 30 Amp rating
• Accommodates ATO automotive blade fuses

Applications

ATO fuses and their holders are used to protect a circuits cabling from the excessive current that could lead to damage or electrical fire. ATO blade fuse holders are used in a wide range of automotive electrical applications. Some of the most common are

• Vehicle wiring looms
• Automotive circuits
• Motorbikes
• Agricultural machinery

Може да се интересувате от