Littelfuse C106BG, Thyristor 200V, 2.55A 500μA

Номер на артикул на RS: 177-5201Марка: Littelfuse№ по каталога на производителя: C106BG
brand-logo
Преглед на всички в Тиристори

Технически документи

Спецификации

Rated Average On-State Current

2.55A

Thyristor Type

SCR

Package Type

TO-225AA

Repetitive Peak Reverse Voltage

200V

Surge Current Rating

20A

Mounting Type

Through Hole

Maximum Gate Trigger Current

500µA

Maximum Gate Trigger Voltage

1V

Maximum Holding Current

6mA

Pin Count

3

Dimensions

7.74 x 2.66 x 11.04mm

Repetitive Peak Off-State Current

100µA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

200V

Peak On-State Voltage

2.2V

Maximum Operating Temperature

+110 °C

Детайли за продукта

Phase Control Thyristors, ON Semiconductor

Thyristors - ON Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 195,36

€ 0,391 Each (In a Box of 500) (ex VAT)

Littelfuse C106BG, Thyristor 200V, 2.55A 500μA

€ 195,36

€ 0,391 Each (In a Box of 500) (ex VAT)

Littelfuse C106BG, Thyristor 200V, 2.55A 500μA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Rated Average On-State Current

2.55A

Thyristor Type

SCR

Package Type

TO-225AA

Repetitive Peak Reverse Voltage

200V

Surge Current Rating

20A

Mounting Type

Through Hole

Maximum Gate Trigger Current

500µA

Maximum Gate Trigger Voltage

1V

Maximum Holding Current

6mA

Pin Count

3

Dimensions

7.74 x 2.66 x 11.04mm

Repetitive Peak Off-State Current

100µA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

200V

Peak On-State Voltage

2.2V

Maximum Operating Temperature

+110 °C

Детайли за продукта

Phase Control Thyristors, ON Semiconductor

Thyristors - ON Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more