Littelfuse 6.3A Fuse Holder for 5 x 20mm Fuse, 250V ac

Номер на артикул на RS: 769-0186Марка: Littelfuse№ по каталога на производителя: 83100000005Distrelec Article No.: 13320275
brand-logo

Технически документи

Спецификации

Anti Vibration

Yes

Fuse Holder Type

PCB Mount

Fuse Size

5 x 20mm

Current Rating

6.3A

Voltage Rating

250V ac

Terminal Type

Solder

Cap Style

Slotted

International Protection Rating

IP40

Protection Category

PC2 (IEC 60127-6)

Contact Material

Tin Plated Copper Alloy

Детайли за продукта

Littelfuse Fuseholders and Clips - 5x20mm

Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littelfuse clips allow fuses to be soldered and used in board mount technology. The clips allow standard fuse types to be used and interchanged easily.

PCB Mounting

Voltage Rating 250V.

Информацията за складовите наличности временно не е налична.

€ 10,66

€ 2,132 Each (In a Pack of 5) (ex VAT)

Littelfuse 6.3A Fuse Holder for 5 x 20mm Fuse, 250V ac

€ 10,66

€ 2,132 Each (In a Pack of 5) (ex VAT)

Littelfuse 6.3A Fuse Holder for 5 x 20mm Fuse, 250V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Anti Vibration

Yes

Fuse Holder Type

PCB Mount

Fuse Size

5 x 20mm

Current Rating

6.3A

Voltage Rating

250V ac

Terminal Type

Solder

Cap Style

Slotted

International Protection Rating

IP40

Protection Category

PC2 (IEC 60127-6)

Contact Material

Tin Plated Copper Alloy

Детайли за продукта

Littelfuse Fuseholders and Clips - 5x20mm

Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littelfuse clips allow fuses to be soldered and used in board mount technology. The clips allow standard fuse types to be used and interchanged easily.

PCB Mounting

Voltage Rating 250V.