Littelfuse PC Board Non Resettable Fuse, Radial 10A, 250V ac

Номер на артикул на RS: 878-1338Марка: Littelfuse№ по каталога на производителя: 37321000410
brand-logo

Технически документи

Спецификации

Current Rating

10A

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

F

Body Material

Thermoplastic Polyamide

Body Diameter

8.5mm

Body Height

8mm

Wire Length

4.3mm

Wire Pitch

5.08mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Wire Diameter

0.6mm

Страна на произход

China

Детайли за продукта

Littelfuse 373 Series TR5 Fast Acting Fuses

The TR5 373 series from littelfuse are a range of fast acting 250V fuses. The 373 series of fuse are designed to be used in applications such as battery chargers, power supplies, industrial controllers and consumer electronics.

Features:
Reduced PCB space Required
Low Internal Resistance
Shock Safe Casing
Vibration Resistant
Halogen Free
Lead Free

Може да се интересувате от
RS PRO PC Board Non Resettable Fuse, Radial 10A, 250V ac
€ 0,677Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Littelfuse PC Board Non Resettable Fuse, Radial 10A, 250V ac

P.O.A.

Each (In a Pack of 50) (ex VAT)

Littelfuse PC Board Non Resettable Fuse, Radial 10A, 250V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO PC Board Non Resettable Fuse, Radial 10A, 250V ac
€ 0,677Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Current Rating

10A

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

F

Body Material

Thermoplastic Polyamide

Body Diameter

8.5mm

Body Height

8mm

Wire Length

4.3mm

Wire Pitch

5.08mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Wire Diameter

0.6mm

Страна на произход

China

Детайли за продукта

Littelfuse 373 Series TR5 Fast Acting Fuses

The TR5 373 series from littelfuse are a range of fast acting 250V fuses. The 373 series of fuse are designed to be used in applications such as battery chargers, power supplies, industrial controllers and consumer electronics.

Features:
Reduced PCB space Required
Low Internal Resistance
Shock Safe Casing
Vibration Resistant
Halogen Free
Lead Free

Може да се интересувате от
RS PRO PC Board Non Resettable Fuse, Radial 10A, 250V ac
€ 0,677Each (In a Pack of 10) (ex VAT)