Littelfuse PC Board Non Resettable Fuse, Radial 4A, 250V ac

Технически документи
Спецификации
Brand
LittelfuseCurrent Rating
4A
Lead Orientation
Radial
Voltage Rating
250V ac
Fuse Speed
T
Body Material
Nylon
Body Diameter
8.5mm
Body Height
8mm
Wire Length
18.8mm
Wire Pitch
5.08mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Wire Diameter
0.6mm
Детайли за продукта
High Performance, Series TR5
For automatic insertion, can be directly soldered or plugged (use fuseholder stock no.110-7900)
€ 6,76
€ 0,676 Each (In a Pack of 10) (ex VAT)
10
€ 6,76
€ 0,676 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 140 | € 0,676 | € 6,76 |
150 - 490 | € 0,609 | € 6,09 |
500 - 990 | € 0,573 | € 5,73 |
1000 - 2490 | € 0,508 | € 5,08 |
2500+ | € 0,475 | € 4,74 |
Технически документи
Спецификации
Brand
LittelfuseCurrent Rating
4A
Lead Orientation
Radial
Voltage Rating
250V ac
Fuse Speed
T
Body Material
Nylon
Body Diameter
8.5mm
Body Height
8mm
Wire Length
18.8mm
Wire Pitch
5.08mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Wire Diameter
0.6mm
Детайли за продукта
High Performance, Series TR5
For automatic insertion, can be directly soldered or plugged (use fuseholder stock no.110-7900)