Littelfuse 3.0SMCJ16A, Uni-Directional TVS Diode, 3000W, 2-Pin DO-214AB

Номер на артикул на RS: 230-8481Марка: Littelfuse№ по каталога на производителя: 3.0SMCJ16A
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

33.59V

Minimum Breakdown Voltage

19.7V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Pin Count

2

Peak Pulse Power Dissipation

3000W

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 009,19

€ 0,336 Each (On a Reel of 3000) (ex VAT)

Littelfuse 3.0SMCJ16A, Uni-Directional TVS Diode, 3000W, 2-Pin DO-214AB

€ 1 009,19

€ 0,336 Each (On a Reel of 3000) (ex VAT)

Littelfuse 3.0SMCJ16A, Uni-Directional TVS Diode, 3000W, 2-Pin DO-214AB
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

33.59V

Minimum Breakdown Voltage

19.7V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Pin Count

2

Peak Pulse Power Dissipation

3000W

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more