Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Littelfuse 2N6508G, Thyristor 600V, 16A 75mA

Номер на артикул на RS: 177-5212Марка: Littelfuse№ по каталога на производителя: 2N6508G
brand-logo
Преглед на всички в Тиристори

Технически документи

Спецификации

Rated Average On-State Current

16A

Thyristor Type

SCR

Package Type

TO-220AB

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

250A

Mounting Type

Through Hole

Maximum Gate Trigger Current

75mA

Maximum Gate Trigger Voltage

1.5V

Maximum Holding Current

80mA

Pin Count

3

Dimensions

10.28 x 4.82 x 15.75mm

Repetitive Peak Off-State Current

2mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

600V

Peak On-State Voltage

1.8V

Maximum Operating Temperature

+125 °C

Детайли за продукта

Phase Control Thyristors, ON Semiconductor

Thyristors - ON Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 040,72

€ 2,081 Each (In a Box of 500) (ex VAT)

Littelfuse 2N6508G, Thyristor 600V, 16A 75mA

€ 1 040,72

€ 2,081 Each (In a Box of 500) (ex VAT)

Littelfuse 2N6508G, Thyristor 600V, 16A 75mA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Rated Average On-State Current

16A

Thyristor Type

SCR

Package Type

TO-220AB

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

250A

Mounting Type

Through Hole

Maximum Gate Trigger Current

75mA

Maximum Gate Trigger Voltage

1.5V

Maximum Holding Current

80mA

Pin Count

3

Dimensions

10.28 x 4.82 x 15.75mm

Repetitive Peak Off-State Current

2mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

600V

Peak On-State Voltage

1.8V

Maximum Operating Temperature

+125 °C

Детайли за продукта

Phase Control Thyristors, ON Semiconductor

Thyristors - ON Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more