Технически документи
Спецификации
Brand
LittelfuseRated Average On-State Current
4A
Mounting Type
Through Hole
Package Type
TO-225
Maximum Gate Trigger Current
30mA
Repetitive Peak Reverse Voltage
400V
Surge Current Rating
30A
Pin Count
3
Maximum Gate Trigger Voltage
2.5V
Repetitive Peak Forward Blocking Voltage
400V
Maximum Holding Current
30mA
Dimensions
7.74 x 2.66 x 11.04mm
Length
7.74mm
Width
2.66mm
Height
11.04mm
Repetitive Peak Off-State Current
2mA
Peak On-State Voltage
2V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+110 °C
Детайли за продукта
TRIAC, ON Semiconductor
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
€ 3,65
€ 0,729 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 3,65
€ 0,729 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 0,729 | € 3,65 |
50 - 120 | € 0,673 | € 3,37 |
125 - 245 | € 0,626 | € 3,13 |
250 - 495 | € 0,58 | € 2,90 |
500+ | € 0,531 | € 2,65 |
Технически документи
Спецификации
Brand
LittelfuseRated Average On-State Current
4A
Mounting Type
Through Hole
Package Type
TO-225
Maximum Gate Trigger Current
30mA
Repetitive Peak Reverse Voltage
400V
Surge Current Rating
30A
Pin Count
3
Maximum Gate Trigger Voltage
2.5V
Repetitive Peak Forward Blocking Voltage
400V
Maximum Holding Current
30mA
Dimensions
7.74 x 2.66 x 11.04mm
Length
7.74mm
Width
2.66mm
Height
11.04mm
Repetitive Peak Off-State Current
2mA
Peak On-State Voltage
2V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+110 °C
Детайли за продукта
TRIAC, ON Semiconductor
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.