Littelfuse 0.75A Resettable Fuse, 60V dc

Номер на артикул на RS: 895-1647PМарка: Littelfuse№ по каталога на производителя: 2920L075/60MR
brand-logo

Технически документи

Спецификации

Trip Current

1.5A

Voltage Rating

60V dc

Time to Trip

0.3s

Hold Current

0.75A

Maximum Current

10 A

Length

7.98mm

Height

1.8mm

Width

5.44mm

Terminal Material

Solder Plated Copper

Minimum Resistance

0.3Ω

Maximum Resistance

950mΩ

Power Dissipation

1.5W

Minimum Operating Temperature

-40°C

Package Size

2920

Maximum Operating Temperature

+85°C

Dimensions

7.98 x 5.44 x 1.8mm

Series

2920L

Operating Temperature Range

-40 → +85 °C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Littelfuse 2920L Series

The 2920L Series provides resettable over current protection for medium voltage applications. Ideal for use in low voltage telecom equipment protection and automotive electronic control module protection.

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Информацията за складовите наличности временно не е налична.

€ 6,25

€ 0,625 Each (Supplied on a Reel) (ex VAT)

Littelfuse 0.75A Resettable Fuse, 60V dc
Изберете тип опаковка

€ 6,25

€ 0,625 Each (Supplied on a Reel) (ex VAT)

Littelfuse 0.75A Resettable Fuse, 60V dc
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Trip Current

1.5A

Voltage Rating

60V dc

Time to Trip

0.3s

Hold Current

0.75A

Maximum Current

10 A

Length

7.98mm

Height

1.8mm

Width

5.44mm

Terminal Material

Solder Plated Copper

Minimum Resistance

0.3Ω

Maximum Resistance

950mΩ

Power Dissipation

1.5W

Minimum Operating Temperature

-40°C

Package Size

2920

Maximum Operating Temperature

+85°C

Dimensions

7.98 x 5.44 x 1.8mm

Series

2920L

Operating Temperature Range

-40 → +85 °C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Littelfuse 2920L Series

The 2920L Series provides resettable over current protection for medium voltage applications. Ideal for use in low voltage telecom equipment protection and automotive electronic control module protection.

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.