Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Littelfuse 1SMB5.0AT3G, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Номер на артикул на RS: 463-167Марка: Littelfuse№ по каталога на производителя: 1SMB5.0AT3G
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

9.2V

Minimum Breakdown Voltage

6.4V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

65.2A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

4.32 x 3.56 x 2.13mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

800µA

Height

2.13mm

Test Current

10mA

Length

4.32mm

Width

3.56mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay SMBJ5.0A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
€ 0,321Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Littelfuse 1SMB5.0AT3G, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
Изберете тип опаковка

P.O.A.

Each (In a Pack of 50) (ex VAT)

Littelfuse 1SMB5.0AT3G, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay SMBJ5.0A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
€ 0,321Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

9.2V

Minimum Breakdown Voltage

6.4V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

65.2A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

4.32 x 3.56 x 2.13mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

800µA

Height

2.13mm

Test Current

10mA

Length

4.32mm

Width

3.56mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay SMBJ5.0A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
€ 0,321Each (In a Pack of 5) (ex VAT)