Littelfuse 11A F Ceramic Cartridge Fuse, 10 x 38mm

Технически документи
Спецификации
Brand
LittelfuseCurrent Rating
11A
Fuse Size
10 x 38mm
Fuse Speed
F
Voltage Rating
1kV ac/dc
Body Material
Ceramic
Series
FLU
Distrelec Product Id
13319472
Детайли за продукта
FLU Series Multimeter Replacement Fuses
The Littlefuse FLU series of fuses have been designed specifically for the protection of multimeters. The 1000 VAC/VDC rating also makes the series ideal for a variety of other applications.
Approvals
UL; CSA
€ 49,65
€ 49,65 Всеки (ex VAT)
Стандарт
1
€ 49,65
€ 49,65 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 1 | € 49,65 |
2 - 4 | € 47,17 |
5+ | € 43,69 |
Технически документи
Спецификации
Brand
LittelfuseCurrent Rating
11A
Fuse Size
10 x 38mm
Fuse Speed
F
Voltage Rating
1kV ac/dc
Body Material
Ceramic
Series
FLU
Distrelec Product Id
13319472
Детайли за продукта
FLU Series Multimeter Replacement Fuses
The Littlefuse FLU series of fuses have been designed specifically for the protection of multimeters. The 1000 VAC/VDC rating also makes the series ideal for a variety of other applications.
Approvals
UL; CSA