Littelfuse SMD Non Resettable Fuse 3A, 32V

Номер на артикул на RS: 738-3264Марка: Littelfuse№ по каталога на производителя: 0468003.NR
brand-logo

Технически документи

Спецификации

Current Rating

3A

Voltage Rating

32V

Fuse Speed

F

Body Material

Epoxy Substrate

Body Length

3.18mm

Body Width

1.52mm

Body Height

0.58mm

Breaking Capacity at Maximum Voltage Rating

50 A@ 32 V ac/dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+90°C

Dimensions

3.18 x 1.52 x 0.58mm

Terminal Material

Tin

Детайли за продукта

Littelfuse 468 Series

Littelfuse 468 series are small, thin-film, time-lag type fuses designed for secondary protection of circuits used in space constrained applications such as hand-held portable electronic devices.

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Информацията за складовите наличности временно не е налична.

€ 9,39

€ 0,939 Each (In a Pack of 10) (ex VAT)

Littelfuse SMD Non Resettable Fuse 3A, 32V
Изберете тип опаковка

€ 9,39

€ 0,939 Each (In a Pack of 10) (ex VAT)

Littelfuse SMD Non Resettable Fuse 3A, 32V
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Current Rating

3A

Voltage Rating

32V

Fuse Speed

F

Body Material

Epoxy Substrate

Body Length

3.18mm

Body Width

1.52mm

Body Height

0.58mm

Breaking Capacity at Maximum Voltage Rating

50 A@ 32 V ac/dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+90°C

Dimensions

3.18 x 1.52 x 0.58mm

Terminal Material

Tin

Детайли за продукта

Littelfuse 468 Series

Littelfuse 468 series are small, thin-film, time-lag type fuses designed for secondary protection of circuits used in space constrained applications such as hand-held portable electronic devices.

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.