Технически документи
Спецификации
Brand
LittelfuseCurrent Rating
500mA
Voltage Rating
600V
Body Material
Ceramic
Body Length
10.1mm
Body Width
3.12mm
Body Height
3.12mm
Breaking Capacity at Maximum Voltage Rating
100 A @ 80 V dc, 60 A @ 600 V ac
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Dimensions
10.1 x 3.25 x 3.43mm
Terminal Material
Silver Plated
Operating Temperature Range
-55 to +125 °C
Детайли за продукта
Littelfuse 461 Series TeleLink® Surge Resistant Fuse
The Littelfuse 461 series TeleLink® fuses are Halogen free, surge tolerant and offer over-current protection for a wide range of telecom applications without requiring a series resistor. Suitable applications include line cards, modems, fax machines, phones, answering machines, caller ID devices and other products connected to a phone network.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
€ 66,76
€ 0,668 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
100
€ 66,76
€ 0,668 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
100 - 490 | € 0,668 | € 6,68 |
500 - 1490 | € 0,547 | € 5,47 |
1500 - 2490 | € 0,487 | € 4,87 |
2500+ | € 0,483 | € 4,83 |
Технически документи
Спецификации
Brand
LittelfuseCurrent Rating
500mA
Voltage Rating
600V
Body Material
Ceramic
Body Length
10.1mm
Body Width
3.12mm
Body Height
3.12mm
Breaking Capacity at Maximum Voltage Rating
100 A @ 80 V dc, 60 A @ 600 V ac
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Dimensions
10.1 x 3.25 x 3.43mm
Terminal Material
Silver Plated
Operating Temperature Range
-55 to +125 °C
Детайли за продукта
Littelfuse 461 Series TeleLink® Surge Resistant Fuse
The Littelfuse 461 series TeleLink® fuses are Halogen free, surge tolerant and offer over-current protection for a wide range of telecom applications without requiring a series resistor. Suitable applications include line cards, modems, fax machines, phones, answering machines, caller ID devices and other products connected to a phone network.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.