Littelfuse SMD Non Resettable Fuse 3A, 125V ac/dc

Технически документи
Спецификации
Brand
LittelfuseCurrent Rating
3A
Voltage Rating
125V ac/dc
Fuse Speed
T
Body Material
Ceramic
Body Length
6.1mm
Body Width
2.69mm
Body Height
2.69mm
Breaking Capacity at Maximum Voltage Rating
50 A @ 125 V ac/dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Dimensions
6.1 x 2.69 x 2.69mm
Terminal Material
Gold Plated
Operating Temperature Range
-55 → +125 °C
Детайли за продукта
Littelfuse 452 Series NANO2 Surface Mount Fuses
Littelfuse 452 series of NANO2 surface mount fuses feature an enhanced inrush withstand characteristic that helps solve the problem of nuisance 'opening' by accommodating inrush currents that normally cause a fast-acting fuse to open. The 452 series of NANO2 surface mount fuses are suitable for a wide range of applications.
Time-lag
Small size
Low temperature de-rating
Approvals
CSA, UL
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
€ 19,48
€ 1,948 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 19,48
€ 1,948 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 1,948 | € 19,48 |
100 - 490 | € 1,547 | € 15,47 |
500 - 1490 | € 1,275 | € 12,75 |
1500 - 2490 | € 1,119 | € 11,19 |
2500+ | € 1,038 | € 10,38 |
Технически документи
Спецификации
Brand
LittelfuseCurrent Rating
3A
Voltage Rating
125V ac/dc
Fuse Speed
T
Body Material
Ceramic
Body Length
6.1mm
Body Width
2.69mm
Body Height
2.69mm
Breaking Capacity at Maximum Voltage Rating
50 A @ 125 V ac/dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Dimensions
6.1 x 2.69 x 2.69mm
Terminal Material
Gold Plated
Operating Temperature Range
-55 → +125 °C
Детайли за продукта
Littelfuse 452 Series NANO2 Surface Mount Fuses
Littelfuse 452 series of NANO2 surface mount fuses feature an enhanced inrush withstand characteristic that helps solve the problem of nuisance 'opening' by accommodating inrush currents that normally cause a fast-acting fuse to open. The 452 series of NANO2 surface mount fuses are suitable for a wide range of applications.
Time-lag
Small size
Low temperature de-rating
Approvals
CSA, UL
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.