Littelfuse 10A Fuse Holder for 5 x 20mm Fuse, 250V ac

Технически документи
Спецификации
Brand
LittelfuseFuse Holder Type
Panel Mount
Fuse Size
5 x 20mm
Current Rating
10A
Voltage Rating
250V ac
Cap Style
Slotted
Series
345
Compatible Fuse Diameter
5mm
Contact Material
Tin Plated Copper Alloy
Compatible Fuse Length
20mm
Terminal Type
Quick Connect, Solder
Детайли за продукта
Littelfuse Fuseholders and Clips - 6.35x32mm
Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littlefuse fuse holders offer protection for electrical circuits when used in conjunction with a 6.35x32mm fuse.
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
€ 26,59
€ 5,317 Each (In a Pack of 5) (ex VAT)
5
€ 26,59
€ 5,317 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 5,317 | € 26,59 |
25 - 45 | € 5,055 | € 25,27 |
50 - 120 | € 4,90 | € 24,50 |
125 - 245 | € 4,757 | € 23,78 |
250+ | € 4,618 | € 23,09 |
Технически документи
Спецификации
Brand
LittelfuseFuse Holder Type
Panel Mount
Fuse Size
5 x 20mm
Current Rating
10A
Voltage Rating
250V ac
Cap Style
Slotted
Series
345
Compatible Fuse Diameter
5mm
Contact Material
Tin Plated Copper Alloy
Compatible Fuse Length
20mm
Terminal Type
Quick Connect, Solder
Детайли за продукта
Littelfuse Fuseholders and Clips - 6.35x32mm
Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littlefuse fuse holders offer protection for electrical circuits when used in conjunction with a 6.35x32mm fuse.
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.