Littelfuse 4A F Glass Cartridge Fuse, 6.3 x 32mm

Номер на артикул на RS: 878-3488Марка: Littelfuse№ по каталога на производителя: 0312004.HXP
brand-logo

Технически документи

Спецификации

Current Rating

4A

Fuse Size

6.3 x 32mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

UL Class

UL 248-14

Series

312

Страна на произход

China

Детайли за продукта

Littelfuse 312/318 Series Fast Acting Fuses

The 312/318 series of 3AG fast acting fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance. The 312/318 series of fast acting fuses are used as supplementary protection in appliances or utilization equipment to offer protection for internal circuits or components.

Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free

Може да се интересувате от
Eaton 4A F Glass Cartridge Fuse, 6.3 x 32mm
€ 0,448Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 100) (ex VAT)

Littelfuse 4A F Glass Cartridge Fuse, 6.3 x 32mm

P.O.A.

Each (In a Pack of 100) (ex VAT)

Littelfuse 4A F Glass Cartridge Fuse, 6.3 x 32mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Eaton 4A F Glass Cartridge Fuse, 6.3 x 32mm
€ 0,448Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Current Rating

4A

Fuse Size

6.3 x 32mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

UL Class

UL 248-14

Series

312

Страна на произход

China

Детайли за продукта

Littelfuse 312/318 Series Fast Acting Fuses

The 312/318 series of 3AG fast acting fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance. The 312/318 series of fast acting fuses are used as supplementary protection in appliances or utilization equipment to offer protection for internal circuits or components.

Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free

Може да се интересувате от
Eaton 4A F Glass Cartridge Fuse, 6.3 x 32mm
€ 0,448Each (In a Pack of 10) (ex VAT)