Littelfuse 60A Blue Blade Car Fuse, 32V dc

Номер на артикул на RS: 219-3592Марка: Littelfuse№ по каталога на производителя: 0299060.TXNDistrelec Article No.: 13309069
brand-logo

Технически документи

Спецификации

Current Rating

60A

Fuse Type

Blade

Blade Size

Maxi

Voltage Rating

32V dc

Colour

Blue

Length

29.21mm

Width

8.85mm

Height

34.29mm

Body Material

Plastic

Fuse Speed

T

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Breaking Capacity at Maximum Voltage Rating

1000 A

Operating Temperature Range

-40 → +125 °C

Детайли за продукта

Littelfuse Maxi-blade Fuses

The MAXI series from littelfuse fuse uses "Diffusion Pill Technology" to provide predictable time delay and low heat dissipation.

Designed specifically for automotive applications to SAE J1888
Voltage rating of 32Vdc
Maxifuse temp. range: -40°C → +125°C

Approvals

UL recognised

Може да се интересувате от
Littelfuse 30A Green Blade Car Fuse, 32V dc
€ 2,91Each (In a Pack of 10) (ex VAT)
RS PRO 60A Blue Blade Car Fuse, 32V
P.O.A.Each (In a Pack of 10) (ex VAT)

€ 28,59

€ 2,859 Each (In a Pack of 10) (ex VAT)

Littelfuse 60A Blue Blade Car Fuse, 32V dc

€ 28,59

€ 2,859 Each (In a Pack of 10) (ex VAT)

Littelfuse 60A Blue Blade Car Fuse, 32V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
10 - 40€ 2,859€ 28,59
50 - 90€ 2,444€ 24,44
100 - 490€ 2,313€ 23,13
500+€ 2,055€ 20,55
Може да се интересувате от
Littelfuse 30A Green Blade Car Fuse, 32V dc
€ 2,91Each (In a Pack of 10) (ex VAT)
RS PRO 60A Blue Blade Car Fuse, 32V
P.O.A.Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Current Rating

60A

Fuse Type

Blade

Blade Size

Maxi

Voltage Rating

32V dc

Colour

Blue

Length

29.21mm

Width

8.85mm

Height

34.29mm

Body Material

Plastic

Fuse Speed

T

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Breaking Capacity at Maximum Voltage Rating

1000 A

Operating Temperature Range

-40 → +125 °C

Детайли за продукта

Littelfuse Maxi-blade Fuses

The MAXI series from littelfuse fuse uses "Diffusion Pill Technology" to provide predictable time delay and low heat dissipation.

Designed specifically for automotive applications to SAE J1888
Voltage rating of 32Vdc
Maxifuse temp. range: -40°C → +125°C

Approvals

UL recognised

Може да се интересувате от
Littelfuse 30A Green Blade Car Fuse, 32V dc
€ 2,91Each (In a Pack of 10) (ex VAT)
RS PRO 60A Blue Blade Car Fuse, 32V
P.O.A.Each (In a Pack of 10) (ex VAT)