Littelfuse 30A Green Blade Car Fuse, 32V dc

Технически документи
Спецификации
Brand
LittelfuseCurrent Rating
30A
Fuse Type
Blade
Blade Size
Maxi
Voltage Rating
32V dc
Colour
Green
Length
29.21mm
Width
8.85mm
Height
34.29mm
Body Material
Plastic
Fuse Speed
T
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Breaking Capacity at Maximum Voltage Rating
1000 A
Operating Temperature Range
-40 → +125 °C
Страна на произход
Mexico
Детайли за продукта
Littelfuse Maxi-blade Fuses
The MAXI series from littelfuse fuse uses "Diffusion Pill Technology" to provide predictable time delay and low heat dissipation.
Designed specifically for automotive applications to SAE J1888
Voltage rating of 32Vdc
Maxifuse temp. range: -40°C → +125°C
Approvals
UL recognised
€ 29,10
€ 2,91 Each (In a Pack of 10) (ex VAT)
10
€ 29,10
€ 2,91 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 2,91 | € 29,10 |
50 - 90 | € 2,736 | € 27,36 |
100 - 490 | € 2,593 | € 25,93 |
500+ | € 2,299 | € 22,99 |
Технически документи
Спецификации
Brand
LittelfuseCurrent Rating
30A
Fuse Type
Blade
Blade Size
Maxi
Voltage Rating
32V dc
Colour
Green
Length
29.21mm
Width
8.85mm
Height
34.29mm
Body Material
Plastic
Fuse Speed
T
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Breaking Capacity at Maximum Voltage Rating
1000 A
Operating Temperature Range
-40 → +125 °C
Страна на произход
Mexico
Детайли за продукта
Littelfuse Maxi-blade Fuses
The MAXI series from littelfuse fuse uses "Diffusion Pill Technology" to provide predictable time delay and low heat dissipation.
Designed specifically for automotive applications to SAE J1888
Voltage rating of 32Vdc
Maxifuse temp. range: -40°C → +125°C
Approvals
UL recognised