Технически документи
Спецификации
Brand
LittelfuseCurrent Rating
30A
Fuse Type
Blade
Blade Size
Mini
Voltage Rating
32V dc
Colour
Green
Length
10.9mm
Width
3.8mm
Height
8.8mm
Body Material
PA 66
Fuse Speed
F
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Breaking Capacity at Maximum Voltage Rating
1000 A
Operating Temperature Range
-40 → +125 °C
Детайли за продукта
'MINIFUSE' 297 Series
The MINI fuse series from Littelfuse is the new standard for vehicle circuit protection. The series miniature design utilizes less space and has the ability to cope with high temperatures, even in adverse environments.
Features:
Temperature Range: -40˚C to +125˚C
Miniature fuses to SAE J2 077
Can also be used for low voltage applications
Body thickness 3.81mm
32Vdc
€ 2,61
€ 0,261 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 2,61
€ 0,261 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
10
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
LittelfuseCurrent Rating
30A
Fuse Type
Blade
Blade Size
Mini
Voltage Rating
32V dc
Colour
Green
Length
10.9mm
Width
3.8mm
Height
8.8mm
Body Material
PA 66
Fuse Speed
F
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Breaking Capacity at Maximum Voltage Rating
1000 A
Operating Temperature Range
-40 → +125 °C
Детайли за продукта
'MINIFUSE' 297 Series
The MINI fuse series from Littelfuse is the new standard for vehicle circuit protection. The series miniature design utilizes less space and has the ability to cope with high temperatures, even in adverse environments.
Features:
Temperature Range: -40˚C to +125˚C
Miniature fuses to SAE J2 077
Can also be used for low voltage applications
Body thickness 3.81mm
32Vdc