Littelfuse 5A Brown Blade Car Fuse, 32V dc

Номер на артикул на RS: 787-4123Марка: Littelfuse№ по каталога на производителя: 0297005.WXNVDistrelec Article No.: 13305752
brand-logo

Технически документи

Спецификации

Current Rating

5A

Fuse Type

Blade

Blade Size

Mini

Voltage Rating

32V dc

Colour

Brown

Length

10.9mm

Width

3.8mm

Height

8.8mm

Body Material

PA 66

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Breaking Capacity at Maximum Voltage Rating

1000 A

Operating Temperature Range

-40 → +125 °C

Страна на произход

Mexico

Детайли за продукта

'MINIFUSE' 297 Series

The MINI fuse series from Littelfuse is the new standard for vehicle circuit protection. The series miniature design utilizes less space and has the ability to cope with high temperatures, even in adverse environments.

Features:
Temperature Range: -40˚C to +125˚C
Miniature fuses to SAE J2 077
Can also be used for low voltage applications
Body thickness 3.81mm
32Vdc

Може да се интересувате от
RS PRO 5A Tan Blade Car Fuse, 32V dc
€ 0,687Each (In a Pack of 10) (ex VAT)

€ 2,67

€ 0,267 Each (In a Pack of 10) (ex VAT)

Littelfuse 5A Brown Blade Car Fuse, 32V dc

€ 2,67

€ 0,267 Each (In a Pack of 10) (ex VAT)

Littelfuse 5A Brown Blade Car Fuse, 32V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 5A Tan Blade Car Fuse, 32V dc
€ 0,687Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Current Rating

5A

Fuse Type

Blade

Blade Size

Mini

Voltage Rating

32V dc

Colour

Brown

Length

10.9mm

Width

3.8mm

Height

8.8mm

Body Material

PA 66

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Breaking Capacity at Maximum Voltage Rating

1000 A

Operating Temperature Range

-40 → +125 °C

Страна на произход

Mexico

Детайли за продукта

'MINIFUSE' 297 Series

The MINI fuse series from Littelfuse is the new standard for vehicle circuit protection. The series miniature design utilizes less space and has the ability to cope with high temperatures, even in adverse environments.

Features:
Temperature Range: -40˚C to +125˚C
Miniature fuses to SAE J2 077
Can also be used for low voltage applications
Body thickness 3.81mm
32Vdc

Може да се интересувате от
RS PRO 5A Tan Blade Car Fuse, 32V dc
€ 0,687Each (In a Pack of 10) (ex VAT)