Littelfuse 30A Green Blade Car Fuse, 32V dc

Номер на артикул на RS: 787-4132Марка: Littelfuse№ по каталога на производителя: 0287030.PXCNDistrelec Article No.: 13305103
brand-logo

Технически документи

Спецификации

Current Rating

30A

Fuse Type

Blade

Blade Size

ATO

Voltage Rating

32V dc

Colour

Green

Length

19.1mm

Width

5.1mm

Height

12.3mm

Body Material

PA 66

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Breaking Capacity at Maximum Voltage Rating

1000 A

Operating Temperature Range

-40 → +150 °C

Страна на произход

Mexico

Детайли за продукта

Littelfuse ATOF Fuses

Littelfuse ATOF automotive fuses are easy to identify and replace, and is suitable for a wide variety of low voltage electronic applications.

Може да се интересувате от
RS PRO 30A Green Blade Car Fuse, 32V dc
€ 0,432Each (In a Pack of 10) (ex VAT)
Littelfuse 30A Green Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)

€ 2,69

€ 0,269 Each (In a Pack of 10) (ex VAT)

Littelfuse 30A Green Blade Car Fuse, 32V dc
Изберете тип опаковка

€ 2,69

€ 0,269 Each (In a Pack of 10) (ex VAT)

Littelfuse 30A Green Blade Car Fuse, 32V dc

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
10 - 40€ 0,269€ 2,69
50 - 90€ 0,254€ 2,54
100 - 490€ 0,241€ 2,40
500 - 990€ 0,227€ 2,27
1000+€ 0,208€ 2,08
Може да се интересувате от
RS PRO 30A Green Blade Car Fuse, 32V dc
€ 0,432Each (In a Pack of 10) (ex VAT)
Littelfuse 30A Green Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Current Rating

30A

Fuse Type

Blade

Blade Size

ATO

Voltage Rating

32V dc

Colour

Green

Length

19.1mm

Width

5.1mm

Height

12.3mm

Body Material

PA 66

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Breaking Capacity at Maximum Voltage Rating

1000 A

Operating Temperature Range

-40 → +150 °C

Страна на произход

Mexico

Детайли за продукта

Littelfuse ATOF Fuses

Littelfuse ATOF automotive fuses are easy to identify and replace, and is suitable for a wide variety of low voltage electronic applications.

Може да се интересувате от
RS PRO 30A Green Blade Car Fuse, 32V dc
€ 0,432Each (In a Pack of 10) (ex VAT)
Littelfuse 30A Green Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)