Littelfuse 10A Red Blade Car Fuse, 32V dc

Технически документи
Спецификации
Brand
LittelfuseCurrent Rating
10A
Fuse Type
Blade
Blade Size
ATO
Voltage Rating
32V dc
Colour
Red
Length
19.1mm
Width
5.1mm
Height
12.3mm
Body Material
PA 66
Fuse Speed
F
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Breaking Capacity at Maximum Voltage Rating
1000 A
Operating Temperature Range
-40 → +150 °C
Детайли за продукта
Littelfuse ATOF Fuses
Littelfuse ATOF automotive fuses are easy to identify and replace, and is suitable for a wide variety of low voltage electronic applications.
€ 2,71
€ 2,71 1 Pack of 10 (ex VAT)
1
€ 2,71
€ 2,71 1 Pack of 10 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
LittelfuseCurrent Rating
10A
Fuse Type
Blade
Blade Size
ATO
Voltage Rating
32V dc
Colour
Red
Length
19.1mm
Width
5.1mm
Height
12.3mm
Body Material
PA 66
Fuse Speed
F
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Breaking Capacity at Maximum Voltage Rating
1000 A
Operating Temperature Range
-40 → +150 °C
Детайли за продукта
Littelfuse ATOF Fuses
Littelfuse ATOF automotive fuses are easy to identify and replace, and is suitable for a wide variety of low voltage electronic applications.