Littelfuse 3A Purple Blade Car Fuse, 32V dc

Номер на артикул на RS: 787-4142Марка: Littelfuse№ по каталога на производителя: 0287003.PXCNDistrelec Article No.: 13305095
brand-logo

Технически документи

Спецификации

Current Rating

3A

Fuse Type

Blade

Blade Size

ATO

Voltage Rating

32V dc

Colour

Purple

Length

19.1mm

Width

5.1mm

Height

12.3mm

Body Material

PA 66

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Breaking Capacity at Maximum Voltage Rating

1000 A

Operating Temperature Range

-40 → +150 °C

Детайли за продукта

Littelfuse ATOF Fuses

Littelfuse ATOF automotive fuses are easy to identify and replace, and is suitable for a wide variety of low voltage electronic applications.

Може да се интересувате от
RS PRO 3A Violet Blade Car Fuse, 32V dc
€ 4,321 Pack of 10 (ex VAT)
iMaXX 3A Violet Car Fuse, 80V dc
P.O.A.Всеки (ex VAT)
Littelfuse 3A Pink Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)

€ 2,59

€ 2,59 1 Pack of 10 (ex VAT)

Littelfuse 3A Purple Blade Car Fuse, 32V dc

€ 2,59

€ 2,59 1 Pack of 10 (ex VAT)

Littelfuse 3A Purple Blade Car Fuse, 32V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 2,59
5 - 9€ 2,45
10 - 49€ 2,31
50 - 99€ 2,20
100+€ 2,06
Може да се интересувате от
RS PRO 3A Violet Blade Car Fuse, 32V dc
€ 4,321 Pack of 10 (ex VAT)
iMaXX 3A Violet Car Fuse, 80V dc
P.O.A.Всеки (ex VAT)
Littelfuse 3A Pink Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Current Rating

3A

Fuse Type

Blade

Blade Size

ATO

Voltage Rating

32V dc

Colour

Purple

Length

19.1mm

Width

5.1mm

Height

12.3mm

Body Material

PA 66

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Breaking Capacity at Maximum Voltage Rating

1000 A

Operating Temperature Range

-40 → +150 °C

Детайли за продукта

Littelfuse ATOF Fuses

Littelfuse ATOF automotive fuses are easy to identify and replace, and is suitable for a wide variety of low voltage electronic applications.

Може да се интересувате от
RS PRO 3A Violet Blade Car Fuse, 32V dc
€ 4,321 Pack of 10 (ex VAT)
iMaXX 3A Violet Car Fuse, 80V dc
P.O.A.Всеки (ex VAT)
Littelfuse 3A Pink Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)