Littelfuse 7.5A Brown Blade Car Fuse, 32V dc

Номер на артикул на RS: 220-0814Марка: Littelfuse№ по каталога на производителя: 025707.5L
brand-logo

Технически документи

Спецификации

Current Rating

7.5A

Fuse Type

Blade

Blade Size

Regular

Voltage Rating

32V dc

Colour

Brown

Length

19.05mm

Width

5.08mm

Height

18.54mm

Body Material

Plastic

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Breaking Capacity at Maximum Voltage Rating

1000 A

Operating Temperature Range

-40 → +105 °C

Може да се интересувате от
RS PRO 7.5A Brown Blade Car Fuse, 32V dc
€ 4,321 Pack of 10 (ex VAT)

P.O.A.

Each (In a Pack of 10) (ex VAT)

Littelfuse 7.5A Brown Blade Car Fuse, 32V dc

P.O.A.

Each (In a Pack of 10) (ex VAT)

Littelfuse 7.5A Brown Blade Car Fuse, 32V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 7.5A Brown Blade Car Fuse, 32V dc
€ 4,321 Pack of 10 (ex VAT)

Технически документи

Спецификации

Current Rating

7.5A

Fuse Type

Blade

Blade Size

Regular

Voltage Rating

32V dc

Colour

Brown

Length

19.05mm

Width

5.08mm

Height

18.54mm

Body Material

Plastic

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Breaking Capacity at Maximum Voltage Rating

1000 A

Operating Temperature Range

-40 → +105 °C

Може да се интересувате от
RS PRO 7.5A Brown Blade Car Fuse, 32V dc
€ 4,321 Pack of 10 (ex VAT)