Littelfuse 20A Yellow Blade Car Fuse, 32V dc

Номер на артикул на RS: 220-0842Марка: Littelfuse№ по каталога на производителя: 0257020.LXN
brand-logo

Технически документи

Спецификации

Current Rating

20A

Fuse Type

Blade

Blade Size

Regular

Voltage Rating

32V dc

Colour

Yellow

Length

19.05mm

Width

5.08mm

Height

18.54mm

Body Material

Plastic

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Breaking Capacity at Maximum Voltage Rating

1000 A

Operating Temperature Range

-40 → +105 °C

Детайли за продукта

ATO Fuse 257 Series

Littelfuse 257 series ATO fuses are specially developed for use in the automotive industry. Littelfuse 257 series ATO fuses are easy to identify and replace and can be specified for a variety of low voltage electronic applications.

Approvals

UL

Може да се интересувате от
RS PRO 20A Yellow Blade Car Fuse, 32V dc
€ 0,432Each (In a Pack of 10) (ex VAT)

P.O.A.

Each (In a Pack of 10) (ex VAT)

Littelfuse 20A Yellow Blade Car Fuse, 32V dc

P.O.A.

Each (In a Pack of 10) (ex VAT)

Littelfuse 20A Yellow Blade Car Fuse, 32V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 20A Yellow Blade Car Fuse, 32V dc
€ 0,432Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Current Rating

20A

Fuse Type

Blade

Blade Size

Regular

Voltage Rating

32V dc

Colour

Yellow

Length

19.05mm

Width

5.08mm

Height

18.54mm

Body Material

Plastic

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Breaking Capacity at Maximum Voltage Rating

1000 A

Operating Temperature Range

-40 → +105 °C

Детайли за продукта

ATO Fuse 257 Series

Littelfuse 257 series ATO fuses are specially developed for use in the automotive industry. Littelfuse 257 series ATO fuses are easy to identify and replace and can be specified for a variety of low voltage electronic applications.

Approvals

UL

Може да се интересувате от
RS PRO 20A Yellow Blade Car Fuse, 32V dc
€ 0,432Each (In a Pack of 10) (ex VAT)