Littelfuse 5A Tan Blade Car Fuse, 32V dc

Номер на артикул на RS: 220-0791Марка: Littelfuse№ по каталога на производителя: 0257005.LXN
brand-logo

Технически документи

Спецификации

Current Rating

5A

Fuse Type

Blade

Blade Size

Regular

Voltage Rating

32V dc

Colour

Tan

Length

19.05mm

Width

5.08mm

Height

18.54mm

Body Material

Plastic

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Breaking Capacity at Maximum Voltage Rating

1000 A

Operating Temperature Range

-40 → +105 °C

Може да се интересувате от
RS PRO 5A Tan Blade Car Fuse, 32V dc
€ 0,512Each (In a Pack of 10) (ex VAT)

P.O.A.

Each (In a Pack of 10) (ex VAT)

Littelfuse 5A Tan Blade Car Fuse, 32V dc

P.O.A.

Each (In a Pack of 10) (ex VAT)

Littelfuse 5A Tan Blade Car Fuse, 32V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 5A Tan Blade Car Fuse, 32V dc
€ 0,512Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Current Rating

5A

Fuse Type

Blade

Blade Size

Regular

Voltage Rating

32V dc

Colour

Tan

Length

19.05mm

Width

5.08mm

Height

18.54mm

Body Material

Plastic

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Breaking Capacity at Maximum Voltage Rating

1000 A

Operating Temperature Range

-40 → +105 °C

Може да се интересувате от
RS PRO 5A Tan Blade Car Fuse, 32V dc
€ 0,512Each (In a Pack of 10) (ex VAT)